Part Details for A-USBPB-N by ASSMANN WSW components GmbH
Overview of A-USBPB-N by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A-USBPB-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11180-ND
|
DigiKey | CONN PLUG USB2.0 TYPEB 4POS SLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5275 In Stock |
|
$0.2772 / $0.5900 | Buy Now |
|
Future Electronics | USB Series 4 Position Single Port Solder Type B Version 2.0 USB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.3260 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn USB 1.1 Type B F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
330 In Stock 3000 Factory Stock |
|
$0.2611 / $0.4192 | Buy Now |
|
Quest Components | 12 |
|
$0.7560 / $0.9450 | Buy Now | |
|
Master Electronics | Conn USB 1.1 Type B F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
330 In Stock 3000 Factory Stock |
|
$0.2611 / $0.4192 | Buy Now |
Part Details for A-USBPB-N
A-USBPB-N CAD Models
A-USBPB-N Part Data Attributes
|
A-USBPB-N
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-USBPB-N
ASSMANN WSW components GmbH
CONN PLUG USB B-MALE SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.258 inch | |
Body Depth | 0.839 inch | |
Body Length | 0.287 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |