A-WBH-K002DG-32CB01
ASSMANN WSW components GmbH
Description: Board Connector, 32 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, Crimp Terminal, Locking, White Insulator,

Overview of A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 123-A-WBH-K002DG-32CB01-ND
DigiKey WIRE-TO-BOARD, HOUSING, 2.00MM, Min Qty: 1000 Lead time: 20 Weeks Container: Bag Temporarily Out of Stock
  • 1,000 $0.7676
$0.7676 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks 0
  • 1,000 $0.7330
$0.7330 Buy Now

CAD Models for A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH

A-WBH-K002DG-32CB01
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
unknown
Body Breadth
0.197 inch
Body Depth
0.287 inch
Body Length
1.335 inch
Connector Type
BOARD CONNECTOR
Contact Design
STRIP OR LOOSE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. A-WBH-K002DG-32CB01
    ASSMANN WSW components GmbH
    Board Connector, 32 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, Crimp Terminal, Locking, White Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-WBH-K002DG-32CB01 would you like to use for your alert(s)?
  • Please alert me when A-WBH-K002DG-32CB01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-WBH-K002DG-32CB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-WBH-K002DG-32CB01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-WBH-K002DG-32CB01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-WBH-K002DG-32CB01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-WBH-K002DG-32CB01 by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: