Part Details for A.0048P by Pawbol Sp zoo
Overview of A.0048P by Pawbol Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A.0048P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW-A.0048P
|
TME | Enclosure: junction box, X: 60mm, Y: 340mm, Z: 46mm, IP30, orange Min Qty: 1 | 0 |
|
$4.9200 / $6.2900 | RFQ |