A0-VP122PA300M7-L757F70T

Overview of A0-VP122PA300M7-L757F70T by Vincotech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for A0-VP122PA300M7-L757F70T by Vincotech

Part # Manufacturer Description Stock Price Buy
Verical Trans IGBT Module N-CH 1200V 315A 656000mW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1705 Americas - 5
  • 2 $88.2500
$88.2500 Buy Now
DISTI # A0-VP122PA300M7
Richardson RFPD POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 5
  • 1 $52.9400
$52.9400 Buy Now
DISTI # C1S801300000686
Chip1Stop Unclassified RoHS: Compliant 5
  • 1 $100.0000
  • 5 $99.7000
$99.7000 / $100.0000 Buy Now

CAD Models for A0-VP122PA300M7-L757F70T by Vincotech
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A0-VP122PA300M7-L757F70T by Vincotech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A0-VP122PA300M7-L757F70T by Vincotech

Select Manufacturer
Which Manufacturer of A0-VP122PA300M7-L757F70T would you like to use for your alert(s)?
  • Please alert me when A0-VP122PA300M7-L757F70T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A0-VP122PA300M7-L757F70T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A0-VP122PA300M7-L757F70T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A0-VP122PA300M7-L757F70T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A0-VP122PA300M7-L757F70T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A0-VP122PA300M7-L757F70T by Vincotech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: