Part Details for A00-108-260-450 by EDAC Inc
Overview of A00-108-260-450 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A00-108-260-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1607
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A00-108-260-450 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1118-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
502 In Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
587-A00-108-260-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1 PORT RT ANG CAT 5 GOLD FLASH RoHS: Compliant | 9 |
|
$0.9650 / $1.8200 | Buy Now |
|
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
248 In Stock |
|
$0.9520 / $1.3870 | Buy Now |
|
Master Electronics | MODULAR JACK RoHS: Compliant |
248 In Stock |
|
$0.9520 / $1.3870 | Buy Now |
Part Details for A00-108-260-450
A00-108-260-450 CAD Models
A00-108-260-450 Part Data Attributes
|
A00-108-260-450
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A00-108-260-450
EDAC Inc
CONN RJ45 MOD JACK R/A UNSHIELD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |