There are no models available for this part yet.
Overview of A00-108-660-450 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for A00-108-660-450 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59K0104
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A00-108-660-450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
151-1072-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2362 In Stock |
|
$2.1778 / $5.0900 | Buy Now | |
DISTI #
587-A00-108-660-450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 RIGHT ANGLE UNSHIELDED RoHS: Compliant | 0 |
|
$2.4900 / $2.5400 | Order Now | |
Onlinecomponents.com | MODULAR JACK RoHS: Compliant |
170 In Stock |
|
$2.3200 / $4.2500 | Buy Now | ||
DISTI #
51645973
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1611 | Americas - 170 |
|
$3.3930 / $5.5250 | Buy Now | |
Master Electronics | MODULAR JACK RoHS: Compliant |
170 In Stock |
|
$2.3200 / $4.2500 | Buy Now |
CAD Models for A00-108-660-450 by EDAC Inc
Part Data Attributes for A00-108-660-450 by EDAC Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
EDAC
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.496 inch
|
Body Depth
|
0.71 inch
|
Body Length
|
0.6 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|