Part Details for A001-LC-DX-2178 by Fibrain Sp zoo
Overview of A001-LC-DX-2178 by Fibrain Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft | |
CO-174SMARSMA-001 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-001 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
LT2178CS8#PBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec |
Price & Stock for A001-LC-DX-2178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A001-LC-DX-2178
|
TME | Connector: fiber optic, socket,coupler, duplex,multi mode (MM) Min Qty: 1 | 27 |
|
$1.5300 / $2.1900 | Buy Now |