Part Details for A001 by M5Stack Technologo Co Ltd
Overview of A001 by M5Stack Technologo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft | |
CO-174SMARSMA-001 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-001 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET |
Price & Stock for A001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2221-A001-ND
|
DigiKey | 2X15 PIN HEADERS SOCKET 2.54MM M Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9500 | Buy Now |
DISTI #
170-A001
|
Mouser Electronics | IC & Component Sockets BUS-Socket is a pair of M-BUS socket, female and male. 2X15 pins. RoHS: Compliant | 11 |
|
$7.9500 | Buy Now |