Part Details for A0010 by Leviton Manufacturing Co
Overview of A0010 by Leviton Manufacturing Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0010VXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
10106268-A001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4S 10HP | |
10106266-A001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 4S 10HP |
Price & Stock for A0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72377721
|
RS | 16/18 SERIE ASSY SCREWS 1UNIT= 10 SCREWS | Leviton A0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 | RFQ |
|
Onlinecomponents.com | 16/18 Series Assembly Screw, 10 Screws Bulk in Polybag (counts as 1 piece) RoHS: Compliant |
46 In Stock |
|
$6.0000 / $9.1200 | Buy Now |
|
Master Electronics | 16/18 Series Assembly Screw, 10 Screws Bulk in Polybag (counts as 1 piece) RoHS: Compliant |
46 In Stock |
|
$6.0000 / $9.1200 | Buy Now |