Part Details for A008-CL20830V2 by LEDDynamics
Overview of A008-CL20830V2 by LEDDynamics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 8ft | |
10106139-A008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 10HDP+32S Press Fit Vertical Receptacle | |
G830MA00803314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold, 5.25mm Height |
Price & Stock for A008-CL20830V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-A008-CL20830V2-ND
|
DigiKey | LED MOD INDUS STARBRD 3000K Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$11.2800 | Buy Now |