There are no models available for this part yet.
Overview of A008-CL20840V3 by LEDDynamics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 8ft | |
10106139-A008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 10HDP+32S Press Fit Vertical Receptacle | |
G830MA00803314HR | Amphenol Communications Solutions | 0.6 mm pitch Board to Board connector - 80 Positions, 0.6mm Pitch, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold, 5.25mm Height |
Price & Stock for A008-CL20840V3 by LEDDynamics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-A008-CL20840V3-ND
|
DigiKey | LED MOD INDUS STARBRD 4000K Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$11.2800 | Buy Now |