Part Details for A0108X by APEM Inc
Overview of A0108X by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0108X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0108X-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 25 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4060 | Buy Now |
DISTI #
642-A0108X
|
Mouser Electronics | Switch Actuators PB SW RECTANGULAR RoHS: Compliant | 0 |
|
$9.7400 / $12.3100 | Order Now |
DISTI #
75004581
|
RS | INDUSTRIAL CONTROL A01 16MM | APEM Components A0108X Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 | RFQ |
|
Onlinecomponents.com | Configurable Pushbutton Switch Body - Square - Non-Illuminated - Maintained - 3 or 4 Pole - 16mm (Round) Panel Cutout Dimensions. RoHS: Compliant | 0 |
|
$6.4800 / $12.1800 | Buy Now |
|
Master Electronics | Configurable Pushbutton Switch Body - Square - Non-Illuminated - Maintained - 3 or 4 Pole - 16mm (Round) Panel Cutout Dimensions. RoHS: Compliant | 0 |
|
$6.4800 / $12.1800 | Buy Now |