Part Details for A015-D11-03 by Corning Gilbert Inc
Overview of A015-D11-03 by Corning Gilbert Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft | |
MP-64RJ45UNNA-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 15ft | |
A0153-AL | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS |
Price & Stock for A015-D11-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE TERMINATED, FEMALE, BLINDMATE CONNECTOR | 2 |
|
$13.6500 | Buy Now |
|
Powell Electronics | RF Component Min Qty: 5 | 350 |
|
$57.5400 / $84.2500 | Buy Now |
Part Details for A015-D11-03
A015-D11-03 CAD Models
A015-D11-03 Part Data Attributes
|
A015-D11-03
Corning Gilbert Inc
Buy Now
Datasheet
|
Compare Parts:
A015-D11-03
Corning Gilbert Inc
Blindmate Connector, Female, Cable Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING GILBERT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | GPO | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD (100) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |