Part Details for A0154B by APEM Inc
Overview of A0154B by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0154B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8483
|
Newark | Contact Block, Switch Terminals:Quick Connect, Solder, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:250V, For Use With:Apem A01, A02 And A03 Series Pushbutton Switches, Contact Voltage Dc Max:12V Rohs Compliant: Yes |Apem A0154B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $9.5900 | Buy Now |
|
Onlinecomponents.com | Contact Blocks N.C. DPST Quick Connect/Solder 1.5A 250VAC Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | SWITCH BLOCK FOR EMERGENCY STOP | 9 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | SWITCH BLOCK FOR EMERGENCY STOP | 1 |
|
$9.8400 / $14.7600 | Buy Now |