Part Details for A018125 by APEM Inc
Overview of A018125 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A018125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-A018125
|
Mouser Electronics | Switch Actuators 1-2pole 2 pos maint. 16mm 6A 250VAC IP65 RoHS: Compliant | 19 |
|
$29.7200 / $38.6500 | Buy Now |
DISTI #
70428891
|
RS | ROTARY SWITCH 2 POSITIONS | APEM Components A018125 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9700 | RFQ |
|
Onlinecomponents.com | Switch Access Rectangular Operator Keylock Switch Automotive | 0 |
|
$22.6200 / $38.3800 | Buy Now |
|
Master Electronics | Switch Access Rectangular Operator Keylock Switch Automotive | 0 |
|
$22.6200 / $38.3800 | Buy Now |
Part Details for A018125
A018125 CAD Models
A018125 Part Data Attributes
|
A018125
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A018125
APEM Inc
Keylock Switch, DPDT, Latched, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 18 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |