Part Details for A018303 by APEM Inc
Overview of A018303 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A018303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6959
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018303 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 / $69.7600 | Buy Now |
DISTI #
679-1354-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.0820 | Buy Now |
DISTI #
642-A018303
|
Mouser Electronics | Switch Actuators 3Pos, Rnd, 1/2Pole Pos A,B,C RoHS: Compliant | 0 |
|
$38.4600 / $39.0900 | Order Now |
|
Onlinecomponents.com | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
10 In Stock |
|
$22.0900 / $36.8000 | Buy Now |
|
Master Electronics | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
10 In Stock |
|
$22.0900 / $36.8000 | Buy Now |
Part Details for A018303
A018303 CAD Models
A018303 Part Data Attributes
|
A018303
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A018303
APEM Inc
Keylock Switch, 4PDT, Latched, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 18 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |