Part Details for A018325 by APEM Inc
Overview of A018325 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A018325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1811
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018325 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 / $69.7600 | Buy Now |
DISTI #
679-3558-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.8710 | Buy Now |
DISTI #
642-A018325
|
Mouser Electronics | Switch Actuators 16mm Industl Control RoHS: Compliant | 4 |
|
$37.8700 / $71.1600 | Buy Now |
|
Onlinecomponents.com | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
124 In Stock |
|
$41.0900 / $76.7600 | Buy Now |
|
Master Electronics | Switch Access Keylock Switch Round Operator Automotive RoHS: Compliant |
124 In Stock |
|
$41.0900 / $76.7600 | Buy Now |
Part Details for A018325
A018325 CAD Models
A018325 Part Data Attributes
|
A018325
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A018325
APEM Inc
Keylock Switch, DPDT, Latched, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 18 mm | |
Body Length or Diameter | 18 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER |