Part Details for A019404 by APEM Inc
Overview of A019404 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A019404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-A019404
|
Mouser Electronics | Rotary Switches INDUSTRIAL CONTROL A01 16MM | 0 |
|
$9.5000 / $15.2000 | Order Now |
|
Onlinecomponents.com | Rotary Lever Switch - Non-Illuminated - Square Bezel - 3 or 4 Poles - 2 Positions - Momentary - Short Lever. RoHS: Compliant | 0 |
|
$8.6400 / $14.4700 | Buy Now |
|
Master Electronics | Rotary Lever Switch - Non-Illuminated - Square Bezel - 3 or 4 Poles - 2 Positions - Momentary - Short Lever. RoHS: Compliant | 0 |
|
$8.6400 / $14.4700 | Buy Now |