Part Details for A01ES-DF2+A0154B-D+A01YL1 by APEM Inc
Overview of A01ES-DF2+A0154B-D+A01YL1 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A01ES-DF2+A0154B-D+A01YL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2282
|
Newark | E-Stop Sw, Dpst-Nc, 250V, Qc/Solder, Contact Configuration:Dpst-Nc, Switch Operation:Twist To Release, Switch Terminals:Quick Connect, Solder, Contact Current Max:6A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Pushbutton Rohs Compliant: Yes |Apem A01ES-DF2+A0154B-D+A01YL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$18.3400 / $28.3300 | Buy Now |
DISTI #
2815268
|
element14 Asia-Pacific | E-STOP SW, DPST-NC, 250V, QC/SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$23.6101 / $25.5893 | Buy Now |
DISTI #
2815268
|
Farnell | E-STOP SW, DPST-NC, 250V, QC/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Each | 36 |
|
$19.4117 / $24.0796 | Buy Now |
Part Details for A01ES-DF2+A0154B-D+A01YL1
A01ES-DF2+A0154B-D+A01YL1 CAD Models
A01ES-DF2+A0154B-D+A01YL1 Part Data Attributes:
|
A01ES-DF2+A0154B-D+A01YL1
APEM Inc
Buy Now
|
Compare Parts:
A01ES-DF2+A0154B-D+A01YL1
APEM Inc
|
Samacsys Manufacturer | Apem |