Part Details for A01ESDF1 by APEM Inc
Overview of A01ESDF1 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A01ESDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3967
|
Newark | E-Stop Switch A01Esd 16Mm Rohs Compliant: Yes |Apem A01ESDF1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 / $31.3600 | Buy Now |
DISTI #
679-3843-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
45 In Stock |
|
$13.0977 / $21.9400 | Buy Now |
DISTI #
642-A01ESDF11
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators E-STOP SWITCH A01ESD 16MM | 0 |
|
$12.7100 / $22.2700 | Order Now |
DISTI #
70929758
|
RS | Accessory, E-Stop Act Only, Finger Grip Head, Twist-to-Reset, Non-Illum, IP65,16mm | APEM Components A01ESDF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$9.5600 | Buy Now |
Part Details for A01ESDF1
A01ESDF1 CAD Models
A01ESDF1 Part Data Attributes
|
A01ESDF1
APEM Inc
Buy Now
|
Compare Parts:
A01ESDF1
APEM Inc
|
Samacsys Manufacturer | Apem |