Part Details for A01RTC8 by APEM Inc
Overview of A01RTC8 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A01RTC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9664
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A01RTC8 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $10.0800 | Buy Now |
DISTI #
A01RTC8-ND
|
DigiKey | SWITCHBLOCK TERM GUARDS 8 WAY Min Qty: 25 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8064 | Buy Now |
DISTI #
642-A01RTC8
|
Mouser Electronics | Switch Contact Blocks / Switch Kits INDUSTRIAL CONTROL A01 16MM RoHS: Compliant | 0 |
|
$4.7300 / $5.8900 | Order Now |
|
Onlinecomponents.com | Switch Access Terminal Cover Push Button Switch Automotive RoHS: Compliant |
231 In Stock |
|
$2.5300 / $4.8900 | Buy Now |
|
Master Electronics | Switch Access Terminal Cover Push Button Switch Automotive RoHS: Compliant |
231 In Stock |
|
$2.5300 / $4.8900 | Buy Now |