Part Details for A02-M308GB2-2-L-AM by ADDON
Overview of A02-M308GB2-2-L-AM by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for A02-M308GB2-2-L-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON CISCO A02-M308GB2-2-L COMPATIBLE FACTORY ORIGINAL 2X4GB DDR3-1333MHZ REGIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$30.0400 | Buy Now |