Part Details for A02ZR02ZR28H152B by JST Manufacturing
Overview of A02ZR02ZR28H152B by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A02ZR02ZR28H152B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3037-ND
|
DigiKey | JUMPER 02ZR-8M-P - 02ZR-8M-P 6" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2529 In Stock |
|
$0.5841 / $1.2700 | Buy Now |
|
Future Electronics | 2 Position Cable Assembly Rectangular Socket to Socket 0.500 (152.40mm, 6.00 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6900 / $0.7250 | Buy Now |
Part Details for A02ZR02ZR28H152B
A02ZR02ZR28H152B CAD Models
A02ZR02ZR28H152B Part Data Attributes:
|
A02ZR02ZR28H152B
JST Manufacturing
Buy Now
|
Compare Parts:
A02ZR02ZR28H152B
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |