Part Details for A0407003 by Belden Inc
Overview of A0407003 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0407003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K8987
|
Newark | Mdvo Sc Fiber Module, |Belden A0407003 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 4 |
|
$279.2100 / $300.8200 | Buy Now |
DISTI #
BEL24341-ND
|
DigiKey | MDVO SC FIBER MODULE, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0500 | Buy Now |
DISTI #
566-A0407003
|
Mouser Electronics | Fiber Optic Connectors MDVO SC FIBER MODULE, | 0 |
|
$27.1900 / $29.3000 | Order Now |
DISTI #
71936610
|
RS | MDVO SC Fiber Module, Gray | Belden A0407003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5700 / $31.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1000 / $29.2600 | Buy Now |
Part Details for A0407003
A0407003 CAD Models
A0407003 Part Data Attributes
|
A0407003
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
A0407003
Belden Inc
Fiber Optic SC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.63 inch | |
Body Depth | 1.31 inch | |
Body Length | 0.63 inch | |
Connection Type | SC | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Insulator Color | GRAY | |
Mode | SINGLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |