Part Details for A08-318N by Daniels Manufacturing Corporation (DMC)
Overview of A08-318N by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AI-23-18NE-12.288000 | SiTime | Standard Frequency VCXO | |
SiT3809AC-23-18NH-148.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT8008BC-23-18N-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for A08-318N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-A08-318N
|
Mouser Electronics | Cable Mounting & Accessories SAFE-T-CABLE ASSY.040X18" INC 625 W/I8I8 | 0 |
|
$5.0800 / $7.2900 | Order Now |