Part Details for A080431 by Mersen Electrical Power
Overview of A080431 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for A080431
A080431 CAD Models
A080431 Part Data Attributes
|
A080431
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A080431
Mersen Electrical Power
Electric Fuse, 25A, 1500VDC, 30000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1500 VDC: 30000 A | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for A080431
This table gives cross-reference parts and alternative options found for A080431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A080431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD20GD150V25 | Electric Fuse, 25A, 1500VDC, 30000A (IR), Inline/holder, | Mersen Electrical Power | A080431 vs FD20GD150V25 |
CC1500CPGRD20X127/25D150GRD025V | Electric Fuse, 25A, 1500VDC, 30000A (IR), Inline/holder, | Mersen Electrical Power | A080431 vs CC1500CPGRD20X127/25D150GRD025V |