Part Details for A09-F8NF-M by Digi International Inc
Overview of A09-F8NF-M by Digi International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A09-F8NF-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1377
|
Newark | 900 Mhz, Base Station, 8.1 Dbi Gain (6 Dbi) 65", Fiberglass Base Station Antenna W/ N-Female Connector |Digi International A09-F8NF-M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.2500 | Buy Now |
DISTI #
A09-F8NF-M-ND
|
DigiKey | RF ANT 900MHZ WHIP STR N FEM 65" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30 In Stock |
|
$402.9300 | Buy Now |
DISTI #
A09-F8NF-M
|
Avnet Americas | Antenna Omni-Directional 928MHz - Bulk (Alt: A09-F8NF-M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-A09-F8NF-M
|
Mouser Electronics | Antennas 915MHz 915MHzBase St .1 dBi gain 6 dBd RoHS: Compliant | 5 |
|
$402.9300 | Buy Now |
DISTI #
A09-F8NF-M
|
Avnet Americas | Antenna Omni-Directional 928MHz - Bulk (Alt: A09-F8NF-M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A09-F8NF-M
|
Avnet Americas | Antenna Omni-Directional 928MHz - Bulk (Alt: A09-F8NF-M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2885039
|
element14 Asia-Pacific | 900 MHZ, BASE STATION, 8.1 DBI GAIN (6 D RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$422.0260 | Buy Now |
DISTI #
2885039
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Each | 0 |
|
$493.3004 / $493.3129 | Buy Now |
|
Symmetry Electronics | "900 MHz, Base Station, 8.1 dBi gain (6 dBi) 65"", Fiberglass Base Station Antenna w/ N-female connector" Min Qty: 1 | 0 |
|
$402.9300 | Buy Now |
Part Details for A09-F8NF-M
A09-F8NF-M CAD Models
A09-F8NF-M Part Data Attributes
|
A09-F8NF-M
Digi International Inc
Buy Now
|
Compare Parts:
A09-F8NF-M
Digi International Inc
|
Samacsys Manufacturer | Digi International |