Part Details for A09-HSM-7 by Digi International Inc
Overview of A09-HSM-7 by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A09-HSM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A09-HSM-7-ND
|
DigiKey | RF ANT 900MHZ WHIP STR RP-SMA 7" Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2000 | Buy Now |
DISTI #
A09-HSM-7
|
Avnet Americas | 9XTEND OEM RF MODULE - Bulk (Alt: A09-HSM-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-A09-HSM-7
|
Mouser Electronics | Antennas 915MHz 915MHz6" half Bi non-articulating RoHS: Compliant | 0 |
|
$24.2000 | Order Now |
DISTI #
A09-HSM-7
|
Avnet Americas | 9XTEND OEM RF MODULE - Bulk (Alt: A09-HSM-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | "900 MHz, 6"" half wave, (2.1 dBi) non-articulating, RPSMA male" Min Qty: 1 | 0 |
|
$24.2000 | Buy Now |
Part Details for A09-HSM-7
A09-HSM-7 CAD Models
A09-HSM-7 Part Data Attributes:
|
A09-HSM-7
Digi International Inc
Buy Now
|
Compare Parts:
A09-HSM-7
Digi International Inc
|
Samacsys Manufacturer | Digi International |