Part Details for A1-14R-C by Panduit Corp
Overview of A1-14R-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-14R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5948
|
Newark | Battery Cable Lug, 1 Awg, 1/4" Stud |Panduit A1-14R-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.3100 | Buy Now |
DISTI #
5457-A1-14R-C-ND
|
DigiKey | BATTERY CABLE LUG, 1 AWG, 1/4" S Min Qty: 1 Lead time: 2 Weeks Container: Bulk, Bulk |
4356 In Stock |
|
$0.4456 / $2.3500 | Buy Now |
DISTI #
A1-14R-C
|
Avnet Americas | Battery Cable Lug 1AWG 1/4-Inch Stud (Alt: A1-14R-C) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3719 | Buy Now |
DISTI #
644-A1-14R-C
|
Mouser Electronics | Terminals Battery Cable Lug, 1 AWG, 5/16" Stud RoHS: Compliant | 129 |
|
$1.9600 / $2.3500 | Buy Now |
DISTI #
71946992
|
RS | Battery Cable Lug, 1 AWG, 1/4" Stud | Panduit A1-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $3.0400 | RFQ |
DISTI #
PANA1-14R-C
|
Heilind Electronics | BATTERY CABLE LUG, 1 AWG, 14 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 1AWG High Conductivity Copper Silver 48.26mm Electro Tin Pan-Lug™ RoHS: Compliant |
300 In Stock 500 Factory Stock |
|
$2.3700 / $2.7700 | Buy Now |
DISTI #
A1-14R-C
|
Avnet Americas | Battery Cable Lug 1AWG 1/4-Inch Stud (Alt: A1-14R-C) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3719 | Buy Now |
DISTI #
000000000006075087
|
Sager | Terminals Battery Cable Lug, 1 AWG, 5/16 Stud Min Qty: 1 | 0 |
|
$1.5000 / $1.9600 | Buy Now |
|
Master Electronics | Lug Terminal 1AWG High Conductivity Copper Silver 48.26mm Electro Tin Pan-Lug™ RoHS: Compliant |
300 In Stock 500 Factory Stock |
|
$2.3700 / $2.7700 | Buy Now |