Part Details for A1-34PA-2.54DSA(72) by Hirose Electric Co Ltd
Overview of A1-34PA-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162334PAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Universal Bus Driver with 3-State Outputs | |
TW2834-PA3-GE | Renesas Electronics Corporation | 4 Channel Video QUAD/MUX Controller | |
74ALVC16334PA8 | Renesas Electronics Corporation | 16 BIT UNIVERSL BUS DRIVE |
Price & Stock for A1-34PA-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1-34PA-2.54DSA(72)-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.8146 | Buy Now |
DISTI #
A1-34PA-2.54DSA(72
|
Avnet Americas | Connector Unshrouded Header 34 Position 2.54mm Solder Straight Through Hole - Trays (Alt: A1-34PA-2.54DSA(72) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-A134PA254DSA72
|
Mouser Electronics | Headers & Wire Housings 34P M PIN HEADER DR STRAIGHT TYPE GOLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003965222
|
Sager | Headers & Wire Housings 34P M PIN HEADER DR STRAIGHT TYPE GOLD | 0 |
|
Buy Now |
Part Details for A1-34PA-2.54DSA(72)
A1-34PA-2.54DSA(72) CAD Models
A1-34PA-2.54DSA(72) Part Data Attributes
|
A1-34PA-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1-34PA-2.54DSA(72)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for A1-34PA-2.54DSA(72)
This table gives cross-reference parts and alternative options found for A1-34PA-2.54DSA(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1-34PA-2.54DSA(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMV-17 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | A1-34PA-2.54DSA(72) vs DMV-17 |
057-034-152V | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Pancon Corporation | A1-34PA-2.54DSA(72) vs 057-034-152V |
057-034-153V | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Pancon Corporation | A1-34PA-2.54DSA(72) vs 057-034-153V |
HPH-2542-34-2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | A1-34PA-2.54DSA(72) vs HPH-2542-34-2 |
FCN-724P034-AU/0 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | FUJITSU Limited | A1-34PA-2.54DSA(72) vs FCN-724P034-AU/0 |
DPH-2-34-.312/.125/.687 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | A1-34PA-2.54DSA(72) vs DPH-2-34-.312/.125/.687 |
PH2-34-UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | A1-34PA-2.54DSA(72) vs PH2-34-UB |
PH2-34-VB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | A1-34PA-2.54DSA(72) vs PH2-34-VB |
PH2-34-TB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | A1-34PA-2.54DSA(72) vs PH2-34-TB |
PRPC017DABN-RC | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | A1-34PA-2.54DSA(72) vs PRPC017DABN-RC |