There are no models available for this part yet.
Overview of A1-4/3 BUNT by LICEFA GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25FF321A-MBUN-T | Renesas Electronics Corporation | 32Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support |
Price & Stock for A1-4/3 BUNT by LICEFA GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M5174
|
Newark | Cabinet, 3Drawer, Varicol, Empty, Cabinet Style:Drawer, Cabinet Material:Plastic, External Height - Imperial:4.21", External Height - Metric:107Mm, External Width - Imperial:-, External Width - Metric:267Mm, External Depth - Rohs Compliant: Na |Licefa A1-4/3 BUNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$42.7200 / $62.8400 | Buy Now |