Part Details for A1-50PA.2.54DSA by Hirose Electric Co Ltd
Overview of A1-50PA.2.54DSA by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R50PA5100N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type A 6+6,Press Fit Tail,110 Signal Pin, 250 mating cycles,ROHS Compliant | |
L717DD50PAVF | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 50 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock, Metal R/A Bracket Without Boardlock | |
L717DFDG50PAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 50 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, M3 Threaded Rear Insert, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Price & Stock for A1-50PA.2.54DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 |
|
$7.8300 / $11.6000 | Buy Now |