There are no models available for this part yet.
Overview of A1-56R-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A1-56R-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH5950
|
Newark | Battery Cable Lug, 1/0 Awg, 5/16" Stud |Panduit A1-56R-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.7700 | Buy Now | |
DISTI #
298-20547-ND
|
DigiKey | BATTERY CABLE LUG, 1 AWG, 5/16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
88 In Stock |
|
$2.2388 / $2.6700 | Buy Now | |
DISTI #
A1-56R-C
|
Avnet Americas | Battery Cable Lug 1AWG 5/16-Inch Stud (Alt: A1-56R-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$269.8700 | Buy Now | |
DISTI #
644-A1-56R-C
|
Mouser Electronics | Terminals Battery Cable Lug, 1/0 AWG, 5/16" Stud RoHS: Compliant | 241 |
|
$2.2400 / $2.6700 | Buy Now | |
DISTI #
71946994
|
RS | Battery Cable Lug, 1 AWG, 5/16" Stud | Panduit A1-56R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $3.4600 | RFQ | |
DISTI #
PANA1-56R-C
|
Heilind Electronics | BATTERY CBL LUG 1 AWG, 5/16 STUD | Americas - 0 in Stock |
|
$2.2345 / $2.8602 | Buy Now | |
Onlinecomponents.com | Ring Terminal Connector - Circular Tubular (Battery Lugs) - 5/16 Stud - 0.110" (2.79mm) Thickness - 1 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
200 In Stock 6900 Factory Stock |
|
$2.7000 / $2.9900 | Buy Now | ||
DISTI #
67181123
|
Verical | Lug Terminal 1AWG High Conductivity Copper Silver 49.78mm Electro Tin Pan-Lug™ RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2303 | Americas - 194 |
|
$3.5111 | Buy Now | |
DISTI #
A1-56R-C
|
TTI | Terminals Battery Cable Lug, 1/0 AWG, 5/16" Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.7500 / $3.1900 | Buy Now | |
DISTI #
000000000006075089
|
Sager | Terminals Battery Cable Lug, 1/0 AWG, 5/16 Stud Min Qty: 1 | 0 |
|
$1.7100 / $2.2300 | Buy Now |
CAD Models for A1-56R-C by Panduit Corp
Part Data Attributes for A1-56R-C by Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|