Part Details for A1-USB2-1-B (ALTERNATE: A1-USB2-1-B) by Switch Components Inc
Overview of A1-USB2-1-B (ALTERNATE: A1-USB2-1-B) by Switch Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-USB2-1-B (ALTERNATE: A1-USB2-1-B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74355779
|
RS | Dual USB Socket, 5V 2.1A, Screw Mount | Switch Components A1-USB2-1-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4200 | RFQ |