Part Details for A1-USB2-1-B by Switch Components Inc
Overview of A1-USB2-1-B by Switch Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1-USB2-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-A1-USB2-1-B-ND
|
DigiKey | BATT CHG USB AUTO ADAPT 5V 2.1A Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$13.9560 / $26.4200 | Buy Now |