There are no models available for this part yet.
Overview of A1003/8 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A10031TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 10 positions , 30u\\ Gold , 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for A1003/8 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006243931
|
Sager | Thomas & Betts Min Qty: 100 | 0 |
|
$3.5900 / $3.9500 | Buy Now |