Part Details for A1003 by American Hakko Products Inc
Overview of A1003 by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A10031TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 10 positions , 30u\\ Gold , 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for A1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1003AH-ND
|
DigiKey | NOZZLE,1.0MM,EXT,817/808/807 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$15.9266 / $20.8300 | Buy Now |