Part Details for A1006H-7P by CJT Changjiang Connectors Co Ltd
Overview of A1006H-7P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1006H-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mm 1x7P 7 1 P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 650 |
|
$0.0696 / $0.1222 | Buy Now |
Part Details for A1006H-7P
A1006H-7P CAD Models
A1006H-7P Part Data Attributes
|
A1006H-7P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1006H-7P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.00mm (0.0394 in) Pitch SHL Series Housing,7 Positions,Natural; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |