Part Details for A1014576 by Mersen Electrical Power
Overview of A1014576 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1014576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436082
|
RS | Fuse, Semiconductor, Fast Acting, GR, Cylindrical, 10x38, 690VAC, 10A | Mersen A1014576 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$39.1700 / $43.5200 | Buy Now |
DISTI #
A1014576
|
TME | Fuse: fuse, gR,ultra rapid, 10A, 690VAC, 10x38mm Min Qty: 1 | 52 |
|
$6.7900 / $10.1800 | Buy Now |
Part Details for A1014576
A1014576 CAD Models
A1014576 Part Data Attributes
|
A1014576
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A1014576
Mersen Electrical Power
Electric Fuse, Fast Blow, 10A, 700VAC, 500VDC, 160000A (IR), GR, Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CCC, CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |