Part Details for A1017198 (ALTERNATE: A1017198) by Mersen Electrical Power
Overview of A1017198 (ALTERNATE: A1017198) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1017198 (ALTERNATE: A1017198)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093064
|
RS | CP 14x51 gR w/o Striker gR 6 A 690VAC, FR14GR69V6 | Mersen A1017198 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8900 / $79.2300 | RFQ |