There are no models available for this part yet.
Overview of A10240-01 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G827MA10240YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch,Vertical SMT,2x5Pin,Gold Flash,NY6T,W=4.0,4.3mm_6.15mm | |
SIT5347AC-FN-33VTA102.400000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5347AI-FP-33VTA102.400000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for A10240-01 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A10240-01
|
Avnet Americas | Tputty 502FG2, 110, 18x18in - Bulk (Alt: A10240-01) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$700.1862 / $1,057.8138 | Buy Now | |
DISTI #
739-A10240-01
|
Mouser Electronics | Thermal Interface Products Tputty 502FG2,110 18x18in, RoHS: Compliant | 0 |
|
$1,097.5300 | Order Now | |
DISTI #
73249671
|
RS | Thermal & Power, Gap fillers, 18x18in, Tputty 502FG2,110 | Laird Performance Materials A10240-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,136.6200 | RFQ |