Part Details for A102J15C0GF5UAAP by Vishay Intertechnologies
Overview of A102J15C0GF5UAAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A102J15C0GF5UAAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3943
|
Newark | Cap, 1000Pf, 50V, Mlcc, Axial Rohs Compliant: Yes |Vishay A102J15C0GF5UAAP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2580 | Buy Now |
DISTI #
594-A102J15C0GF5UAAP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1nF 5% C0G Green Auto RoHS: Compliant | 395 |
|
$0.1230 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.1255 | Buy Now |
DISTI #
3580607
|
element14 Asia-Pacific | CAP, 1000PF, 50V, MLCC, AXIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1226 / $0.3559 | Buy Now |
DISTI #
3580607
|
Farnell | CAP, 1000PF, 50V, MLCC, AXIAL RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$0.1127 / $0.2524 | Buy Now |
Part Details for A102J15C0GF5UAAP
A102J15C0GF5UAAP CAD Models
A102J15C0GF5UAAP Part Data Attributes:
|
A102J15C0GF5UAAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A102J15C0GF5UAAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.6 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |