Part Details for A102K15X7RF5TAA by Vishay Intertechnologies
Overview of A102K15X7RF5TAA by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for A102K15X7RF5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7048
|
Newark | Cap, 1000Pf, 50V, Mlcc, Axial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded, Product Width:- Rohs Compliant: Yes |Vishay A102K15X7RF5TAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4783 |
|
$0.0490 / $0.0530 | Buy Now |
DISTI #
89K8543
|
Newark | Cap, ceramic,1000Pf,15Vdc,10-% Tol,10+% Tol |Vishay A102K15X7RF5TAA Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
A102K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A102K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
74AC7048
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 74AC7048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4783 Partner Stock |
|
$0.0720 / $0.2750 | Buy Now |
DISTI #
594-A102K15X7RF5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded Axial 1000pF 50volts X7R +/-10% RoHS: Compliant | 19661 |
|
$0.0460 / $0.2800 | Buy Now |
|
Future Electronics | A Series Ø2.6 x 3.8 mm 1 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0414 / $0.0450 | Buy Now |
|
Future Electronics | A Series Ø2.6 x 3.8 mm 1 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0414 / $0.0450 | Buy Now |
DISTI #
67614615
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Axial 125°C T/R Min Qty: 430 Package Multiple: 1 Date Code: 2116 | Americas - 3319 |
|
$0.0539 / $0.0728 | Buy Now |
DISTI #
A102K15X7RF5TAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded Axial 1000pF 50volts X7R +/-10% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0470 | Buy Now |
DISTI #
A102K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A102K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
Part Details for A102K15X7RF5TAA
A102K15X7RF5TAA CAD Models
A102K15X7RF5TAA Part Data Attributes:
|
A102K15X7RF5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A102K15X7RF5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |