Part Details for A102K15X7RF5UAAP by Vishay Beyschlag
Overview of A102K15X7RF5UAAP by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A102K15X7RF5UAAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-A102K15X7RF5UAAPCT-ND
|
DigiKey | A 50V 1NF 10% X7R AMMO E3 AUTO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8880 In Stock |
|
$0.0833 / $0.4600 | Buy Now |