Part Details for A103J1ZQ004 by TE Connectivity
Overview of A103J1ZQ004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A103J1ZQ004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A103J1ZQ004-ND
|
DigiKey | SWITCH ROCKER SPDT 5A Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
101 In Stock |
|
$4.1800 / $4.3400 | Buy Now |
DISTI #
41AJ7806
|
Avnet Americas | Switch Rocker ON-OFF-ON SPST Solder Lug Small Rocker 5A 125VAC 28VDC 6000Cycle - Bulk (Alt: 41AJ7806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$8.3700 / $11.3800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC RoHS: Compliant |
201 In Stock |
|
$2.7300 / $5.2100 | Buy Now |
DISTI #
41AJ7806
|
Avnet Americas | Switch Rocker ON-OFF-ON SPST Solder Lug Small Rocker 5A 125VAC 28VDC 6000Cycle - Bulk (Alt: 41AJ7806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$8.3700 / $11.3800 | Buy Now |
DISTI #
41AJ7806
|
Avnet Americas | Switch Rocker ON-OFF-ON SPST Solder Lug Small Rocker 5A 125VAC 28VDC 6000Cycle - Bulk (Alt: 41AJ7806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$8.3700 / $11.3800 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Wire Lug Small Rocker 5A 250VAC 28VDC RoHS: Compliant |
201 In Stock |
|
$2.7300 / $5.2100 | Buy Now |
Part Details for A103J1ZQ004
A103J1ZQ004 CAD Models
A103J1ZQ004 Part Data Attributes
|
A103J1ZQ004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A103J1ZQ004
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for A103J1ZQ004
This table gives cross-reference parts and alternative options found for A103J1ZQ004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A103J1ZQ004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1571986-1 | ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | A103J1ZQ004 vs 4-1571986-1 |