-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A104K15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0485 | Buy Now |
DISTI #
A104K15X7RF5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A104K15X7RF5TAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0473 | Buy Now |
DISTI #
95C0843
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 95C0843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1027 Partner Stock |
|
$0.1190 / $0.2260 | Buy Now |
DISTI #
594-A104K15X7RF5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% RoHS: Compliant | 59336 |
|
$0.0410 / $0.2200 | Buy Now |
|
Future Electronics | A Series Ø2.6 x 3.8 mm 100 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 35000Reel |
|
$0.0402 / $0.0437 | Buy Now |
|
Future Electronics | A Series Ø2.6 x 3.8 mm 100 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 21000Reel |
|
$0.0402 / $0.0437 | Buy Now |
|
Future Electronics | A Series Ø2.6 x 3.8 mm 100 nF 50 V ±10% X7R Axial Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1743Cut Tape/Mini-Reel |
|
$0.0889 / $0.2500 | Buy Now |
|
Bristol Electronics | 6510 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. | 16800 |
|
$0.1125 / $0.7500 | Buy Now |
DISTI #
A104K15X7RF5TAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0390 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A104K15X7RF5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A104K15X7RF5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |