Part Details for A104Z15Y5VF5TAA by Vishay Intertechnologies
Overview of A104Z15Y5VF5TAA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A104Z15Y5VF5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8589
|
Newark | A 50V 100Nf -20/ % Y5V Reel E3 |Vishay A104Z15Y5VF5TAA Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 7 | 35000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.1 uF, THROUGH HOLE MOUNT | 28000 |
|
$0.2145 / $0.9750 | Buy Now |
DISTI #
A104Z15Y5VF5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, Axial Leaded (Alt: A104Z15Y5VF5TAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A104Z15Y5VF5TAA
A104Z15Y5VF5TAA CAD Models
A104Z15Y5VF5TAA Part Data Attributes
|
A104Z15Y5VF5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A104Z15Y5VF5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for A104Z15Y5VF5TAA
This table gives cross-reference parts and alternative options found for A104Z15Y5VF5TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A104Z15Y5VF5TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A104Z15Y5VF5UAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | A104Z15Y5VF5TAA vs A104Z15Y5VF5UAA |