Part Details for A10YAR-P07XCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of A10YAR-P07XCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A10YAR-P07XCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4051
|
Newark | Circular Connector, Plug, 7Pos, Cable, Product Range:Odu Amc Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa A10YAR-P07XCD0-0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9400 / $78.7900 | Buy Now |
DISTI #
1907-1658-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
84 In Stock |
|
$73.1009 / $90.7100 | Buy Now |
DISTI #
394-A10YARP07XCD0000
|
Mouser Electronics | Circular Push Pull Connectors CONN PLUG MALE 7P GOLD SLDR CUP RoHS: Compliant | 30 |
|
$51.1700 / $59.2700 | Buy Now |
|
Onlinecomponents.com | AMC Plug,BreakApart,Sz 0,7p,Sld,Peek,Code A,Brown Color Code Ring RoHS: Compliant |
100 In Stock |
|
$39.6900 / $86.8300 | Buy Now |
|
Master Electronics | AMC Plug,BreakApart,Sz 0,7p,Sld,Peek,Code A,Brown Color Code Ring RoHS: Compliant |
100 In Stock |
|
$39.6900 / $86.8300 | Buy Now |