Part Details for A10YBR-P04XFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of A10YBR-P04XFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for A10YBR-P04XFG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4053
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Odu Amc Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa A10YBR-P04XFG0-0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8200 / $71.8000 | Buy Now |
DISTI #
1907-A10YBR-P04XFG0-0000-ND
|
DigiKey | ODU AMC PLUG, STY 1, SZ 0, 4P, S Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.9000 | Buy Now |
DISTI #
394-A10YBRP04XFG00
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$69.6600 / $84.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1700 / $84.7600 | Buy Now |