-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 0.5mT Min, 5mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6747
|
Newark | Hall Effect Sensor, 150 C Rohs Compliant: Yes |Allegro Microsystems A1125LLHLT-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4702 |
|
$0.7620 / $1.8500 | Buy Now |
DISTI #
620-1333-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6497 In Stock |
|
$0.6110 / $1.7800 | Buy Now |
DISTI #
250-A1125LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED PRECISION HALL SWITCH RoHS: Compliant | 13338 |
|
$0.6240 / $1.7800 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH UNIPOLAR SOT23W | 1100 |
|
RFQ | |
DISTI #
1791407
|
element14 Asia-Pacific | HALL EFFECT SWITCH, UNIPOLAR, 3SOT23 RoHS: Compliant Min Qty: 1 Container: Each | 4702 |
|
$0.8501 / $1.9219 | Buy Now |
DISTI #
1791407
|
Farnell | HALL EFFECT SWITCH, UNIPOLAR, 3SOT23 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 4702 |
|
$0.7051 / $2.0288 | Buy Now |
|
LCSC | 50Gs 5Gs SOT-23W Hall Sensor ROHS | 7 |
|
$0.9059 / $1.3259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1125LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1125LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, 0.5mT Min, 5mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-23 | |
Package Description | TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | TRANSISTOR | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |